MIC3203-1YM
Microchip TechnologyLED Driver Controller - 4.5 to 42VDC - High-Brightness - High-Side Current Sense - 8-lead SOIC - Dither - –40°C to +125°C - RoHS-Compliant
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC3203-1YM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Family:
MIC3203
High Level Output Current:
N/A
Maximum Operating Supply Voltage:
42 V
Maximum Power Dissipation:
N/A
Dimension:
4.93 x 3.94 x 1.48 mm
Low Level Output Current:
N/A
LED Driver Controller - 4.5 to 42VDC - High-Brightness - High-Side Current Sense - 8-lead SOIC - Dither - –40°C to +125°C - RoHS-Compliant
Search Keywords:
MIC32031YM
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
8,360
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
95
$1.114
$105.830
190
$1.068
$202.920
570
$1.052
$599.640
1,045
$1.000
$1,045.000
2,565
$0.963
$2,470.095
5,035
$0.949
$4,778.215
7,505
+
$0.934
$7,009.670
Product Guides