MIC3203YM
Microchip TechnologyLED Driver Controller - 4.5 to 42VDC - High-Brightness - High-Side Current Sense - 8-lead SOIC - –40°C to +125°C - RoHS-Compliant
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC3203YM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Low Level Output Current:
N/A
Dimension:
4.93 x 3.94 x 1.48 mm
Family:
MIC3203
Maximum Power Dissipation:
N/A
High Level Output Current:
N/A
Maximum Operating Supply Voltage:
42 V
LED Driver Controller - 4.5 to 42VDC - High-Brightness - High-Side Current Sense - 8-lead SOIC - –40°C to +125°C - RoHS-Compliant
Search Keywords:
MIC3203YM
IN STOCK:
0
Manufacturer Stock:
7,315
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
95
$1.186
$112.670
190
$1.137
$216.030
570
$1.120
$638.400
1,045
$1.064
$1,111.880
2,565
$1.025
$2,629.125
5,035
$1.009
$5,080.315
7,505
+
$0.994
$7,459.970
Product Guides