help desk software
DATA SHEET

MIC33030-GYHJ-TR

Microchip Technology

Module DC-DC 1-OUT 1.8V 0.4A 10-Pin DFN EP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC33030-GYHJ-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Input Voltage:
2.7 to 5.5 V
Number of Outputs:
14397
Output Voltage:
1.8 V
Output Current:
0.4 A
Output Power:
N/A
Mounting:
Surface Mount
Type:
Step Down4409
Dimension:
2 x 2.5 x 1.14388mm(Max)mm
Output Type:
Fixed4399
Family:
MIC33030
Module DC-DC 1-OUT 1.8V 0.4A 10-Pin DFN EP T/R
Search Keywords:
MIC33030GYHJTR
IN STOCK: 0
Manufacturer Stock:
5,000   can ship 12/6/24
Minimum Order:
250
Factory Lead-Time
9 Weeks can ship 1/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.27
$317.500
500
$1.25
$625.000
1,000
$1.19
$1,190.000
2,500
$1.15
$2,875.000
5,000
$1.13
$5,650.000
10,000
$1.11
$11,100.000
15,000 +
$1.10
$16,500.000
Tools/3D Models
Product Guides