Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC3385-1.5YHL-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Input Voltage:
2.7 to 5.5 V
Number of Outputs:
14397
Output Voltage:
1 to 5.5 V
Output Current:
0.6 A
Output Power:
N/A
Mounting:
Surface Mount
Type:
Step Down4409
Dimension:
3.5 x 3 x 0.884388mmmm
Output Type:
Fixed4399
Family:
MIC3385
Module DC-DC 1-OUT 1V to 5.5V 0.6A 14-Pin MLF EP T/R
Search Keywords:
MIC338515YHLTR
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,250
$6.01
$7,512.500
2,500
$3.17
$7,925.000
3,750
$2.18
$8,175.000
5,000
+
$2.14
$10,700.000
Product Guides