Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC37101-2.5YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Family:
MIC37101
Accuracy:
±1 %
Maximum Input Voltage:
6 V
Junction to Ambient:
N/A
Maximum Dropout Voltage @ Current:
0.2@100mA,0.35@500mA,0.4@750mA,0.5@1A V
Line Regulation:
0.58360%
Function:
LDO8385
Dimension:
4.93 x 3.94 x 1.488356mmmm
Load Regulation:
18361%
Junction to Case:
208359°C/W
LDO Regulator Pos 2.5V 1A 8-Pin SOIC N Tube
Search Keywords:
MIC3710125YM
Different packaging options available. See Alternatives
IN STOCK:
665
Can Ship immediately
Manufacturer Stock:
6,840
can ship
11/29/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
7 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
95
$1.333
$126.635
285
$1.265
$360.525
570
$1.252
$713.640
1,045
$1.240
$1,295.800
2,565
$1.227
$3,147.255
5,035
$1.215
$6,117.525
7,505
$1.203
$9,028.515
10,070
+
$1.191
$11,993.370
Product Guides
CUSTOMERS
ALSO BOUGHT
58628-2
PROCRMP DIESET 26-14 ULTRAFAST
95522-2887
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
ACHL-4.000MHZ-EK
DIP Crystal Clock Oscillator - 4.000MHZ ±30ppm - 3.3VDC - -20°C to +70°C
C1390C
Omnivise – 1.2 Kg – Diameter 57 mm – Length 88 mm
RAPC712X
DC Power Connector - Jack - 5 A - 2.5 mm - PCB Mount - Through Hole.