Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC37101-2.5YM-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Line Regulation:
0.58360%
Load Regulation:
18361%
Family:
MIC37101
Junction to Ambient:
N/A
Dimension:
4.93 x 3.94 x 1.488356mmmm
Junction to Case:
208359°C/W
Function:
LDO8385
Accuracy:
±1 %
Maximum Input Voltage:
6 V
Maximum Dropout Voltage @ Current:
0.2@100mA,0.35@500mA,0.4@750mA,0.5@1A V
LDO Regulator Pos 2.5V 1A 8-Pin SOIC N T/R
Search Keywords:
MIC3710125YMTR
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
2,500
can ship
11/29/24
MOQ for out of Stock Qty:
625
Factory Lead-Time
7 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
625
$1.664
$1,040.000
1,250
$1.024
$1,280.000
1,875
$0.811
$1,520.625
2,500
+
$0.794
$1,985.000
Product Guides