Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC38C44YM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Fall Time:
30 ns
Maximum Duty Cycle:
50(Typ) %
Family:
MIC38C44
Maximum Operating Supply Voltage:
20 V
Control Method:
Current11075
Adjustable Output:
No11074
Dimension:
4.93 x 3.94 x 1.4811076mmmm
Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N Tube
Search Keywords:
MIC38C44YM
IN STOCK:
0
Manufacturer Stock:
7,600
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
95
$1.31
$124.450
190
$1.26
$239.400
570
$1.19
$678.300
1,045
$1.18
$1,233.100
2,565
$1.14
$2,924.100
5,035
$1.12
$5,639.200
7,505
+
$1.10
$8,255.500
Product Guides