help desk software
DATA SHEET

MIC38C44YM-TR

Microchip Technology

Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC38C44YM-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Adjustable Output:
No11074
Fall Time:
30 ns
Maximum Duty Cycle:
50(Typ) %
Family:
MIC38C44
Control Method:
Current11075
Maximum Operating Supply Voltage:
20 V
Dimension:
4.93 x 3.94 x 1.4811076mmmm
Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N T/R
Search Keywords:
MIC38C44YMTR
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$2.39
$1,493.750
1,250
$1.47
$1,837.500
1,875
$1.17
$2,193.750
2,500 +
$1.14
$2,850.000
Tools/3D Models
Product Guides