MIC39100-5.0WS
Microchip TechnologyLDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC39100-5.0WS
RoHS:
Yes
HTS:
8542390060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
78
Package Type:
TUBE
Function:
LDO
Dimension:
6.5 x 3.5 x 1.6 mm
Family:
MIC39100
Maximum Dropout Voltage @ Current:
0.2@100mA,0.5@750mA,0.55@1A V
Load Regulation:
1 %
Junction to Case:
15 °C/W
Maximum Input Voltage:
16 V
Line Regulation:
0.5 %
Junction to Ambient:
N/A
Accuracy:
±1 %
The MICROCHIP TECH. MIC39100-5.0WS is a highly efficient low-dropout (LDO) regulator with a positive 5V output voltage and a maximum output current of 1A. This device is encapsulated in a 4-pin (3+Tab) SOT-223 package, ensuring a compact and space-saving design. It features superior thermal performance and is supplied in a convenient tube for easy handling and storage. The MIC39100-5.0WS is an ideal choice for applications that require a reliable and efficient power supply, such as consumer electronics, automotive systems, and industrial equipment.
Search Keywords:
MIC3910050WS
Different packaging options available. See Alternatives
IN STOCK:
1,325
Can Ship immediately
Manufacturer Stock:
4,056
can ship
12/9/24
Minimum Order:
78
Multiple:
78
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
78
$1.48
$115.440
312
$1.40
$436.800
546
$1.38
$753.480
1,014
$1.36
$1,379.040
2,574
$1.34
$3,449.160
5,070
$1.32
$6,692.400
7,566
$1.30
$9,835.800
10,062
+
$1.28
$12,879.360
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides