Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC39100-5.0WS-TR
RoHS:
Yes
HTS:
8542390060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Dropout Voltage @ Current:
0.2@100mA,0.5@750mA,0.55@1A V
Junction to Ambient:
N/A
Maximum Input Voltage:
16 V
Junction to Case:
15 °C/W
Function:
LDO
Load Regulation:
1 %
Family:
MIC39100
Dimension:
6.5 x 3.5 x 1.6 mm
Accuracy:
±1 %
Line Regulation:
0.5 %
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords:
MIC3910050WSTR
Different packaging options available. See Alternatives
IN STOCK:
4,000
Can Ship immediately
Manufacturer Stock:
2,500
can ship
12/9/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
250
$1.402
$350.500
500
$1.388
$694.000
1,000
$1.374
$1,374.000
2,500
$1.360
$3,400.000
5,000
$1.347
$6,735.000
7,500
$1.333
$9,997.500
10,000
+
$1.320
$13,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides