MIC4120YME-TR
Microchip TechnologyDriver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N EP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4120YME-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Absolute Propagation Delay Time:
100 ns
Bridge Type:
N/A
Driver Type:
Low Side
Driver Configuration:
Non-Inverting
Dimension:
4.93 x 3.94 x 1.5 mm
Family:
MIC4120
The MIC4120YME-TR is a high-performance driver designed for applications requiring low side, non-inverting operation with a maximum current of 6A. This 8-pin SOIC N EP (Small Outline Integrated Circuit, Narrow Body, Exposed Pad) driver offers excellent thermal characteristics for efficient operation. It is compatible with a wide range of input voltage and provides a high-performance solution for demanding applications.
Search Keywords:
MIC4120YMETR
Different packaging options available. See Alternatives
IN STOCK:
1,300
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$1.31
$327.500
500
$1.29
$645.000
1,000
$1.24
$1,240.000
2,500
$1.22
$3,050.000
5,000
+
$1.20
$6,000.000
Product Guides