help desk software
DATA SHEET

MIC4128YMME

Microchip Technology

Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin MSOP EP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4128YMME
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Driver Type:
Low Side
Family:
MIC4128
Driver Configuration:
Inverting,Non-Inverting
Bridge Type:
N/A
Absolute Propagation Delay Time:
70 ns
Dimension:
3 x 3 x 0.86 mm
Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin MSOP EP Tube
Search Keywords:
MIC4128YMME
IN STOCK: 0
Manufacturer Stock:
9,000   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.986
$98.600
300
$0.945
$283.500
500
$0.931
$465.500
1,000
$0.896
$896.000
2,500
$0.852
$2,130.000
5,000
$0.839
$4,195.000
7,500 +
$0.826
$6,195.000
Tools/3D Models
Product Guides