help desk software
DATA SHEET

MIC4128YMME-TR

Microchip Technology

Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin MSOP EP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4128YMME-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Dimension:
3 x 3 x 0.866274mmmm
Driver Type:
Low Side6276
Absolute Propagation Delay Time:
70 ns
Driver Configuration:
Inverting6275,Non-Inverting6275
Bridge Type:
N/A
Family:
MIC4128
Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin MSOP EP T/R
Search Keywords:
MIC4128YMMETR
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.945
$236.250
500
$0.931
$465.500
1,000
$0.896
$896.000
2,500
$0.852
$2,130.000
5,000
$0.839
$4,195.000
7,500 +
$0.826
$6,195.000
Tools/3D Models
Product Guides