Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4225YMME
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Driver Type:
Low Side6276
Family:
MIC4225
Dimension:
3 x 3 x 0.866274mmmm
Bridge Type:
N/A
Absolute Propagation Delay Time:
150 ns
Driver Configuration:
Inverting6275,Non-Inverting6275
Driver 4A 2-OUT Low Side Inv/Non-Inv 8-Pin MSOP EP Tube
Search Keywords:
MIC4225YMME
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$1.51
$151.000
300
$1.45
$435.000
500
$1.43
$715.000
1,000
$1.36
$1,360.000
2,500
$1.34
$3,350.000
5,000
+
$1.32
$6,600.000
Product Guides