MIC4420YMM
Microchip TechnologyDriver 6A 1-OUT Low Side Non-Inv 8-Pin MSOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4420YMM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Bridge Type:
N/A
Family:
MIC4420
Absolute Propagation Delay Time:
100 ns
Driver Configuration:
Non-Inverting
Driver Type:
Low Side
Dimension:
3 x 3 x 0.92 mm
The MIC4420YMM is a high-speed, low-side driver designed for driving medium to high-power MOSFETs and IGBTs. With a maximum output current of 6A, this driver is capable of delivering fast and efficient switching performance.Featuring a non-inverting configuration, the MIC4420YMM is well-suited for driving single-ended, low-side power switches in a wide range of applications, including motor control, solenoid/relay control, and power supply control.This high-performance driver comes in a compact 8-pin MSOP package, making it easy to integrate into space-constrained designs. Designed to operate at a wide supply voltage range from 6V to 18V, the MIC4420YMM offers built-in under-voltage lockout (UVLO) protection to ensure safe and reliable operation.With its exceptional speed, versatility, and robustness, the MIC4420YMM is an excellent choice for demanding applications where high switching frequencies and precise control are required. Order in tube packaging for added convenience and protection during transportation and handling.
Search Keywords:
MIC4420YMM
Different packaging options available. See Alternatives
IN STOCK:
2,000
Can Ship immediately
Manufacturer Stock:
2,000
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
100
$1.318
$131.800
300
$1.304
$391.200
500
$1.291
$645.500
1,000
$1.278
$1,278.000
2,500
$1.265
$3,162.500
5,000
$1.253
$6,265.000
7,500
$1.240
$9,300.000
10,000
+
$1.228
$12,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
747275-2
025 LP HDF STRAIN RELIEF
SC628NDP
Audio 10VDC 28VDC 16mA 85dBA 1700Hz to 2300Hz Screw Panel Mount
45-125
Tools and Accessories, Stripper, Wire range #22 to #30 AWG solid
SP-75-27
AC/DC Power Supply - 1 Output - 27V@2.8A - 75.6W
MIC5504-3.3YM5-TR
Single Output LDO - 300mA - 3.3VDC - Auto-Discharge & Internal EN Pull-Down - 5-Lead SOT23