Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4421YN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
TUBE
Driver Type:
Low Side
Absolute Propagation Delay Time:
35 ns
Dimension:
9.53 x 6.35 x 3.81(Max) mm
Driver Configuration:
Inverting
Family:
MIC4421
Bridge Type:
N/A
The MIC4421YN is a high-performance driver specifically designed for applications requiring high-speed, high-current drive capability. It is a low-side inverting driver that can support up to 9A of continuous output current. This driver comes in an 8-pin PDIP package, making it ideal for use in various industrial and automotive applications. With its advanced features and reliable performance, the MIC4421YN ensures efficient and accurate control of your system. Sold in a protective tube packaging, this driver is ready for integration into your project.
Search Keywords:
MIC4421YN
IN STOCK:
950
Can Ship immediately
Manufacturer Stock:
250
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
50
$2.746
$137.300
250
$2.451
$612.750
500
$2.427
$1,213.500
1,000
$2.402
$2,402.000
2,500
$2.378
$5,945.000
5,000
$2.354
$11,770.000
7,500
+
$2.331
$17,482.500
Product Guides
CUSTOMERS
ALSO BOUGHT
08-350000-10
Conn SOIC-DIP Adapter F/M 8/8 POS 1.27mm/2.54mm Solder ST Thru-Hole
2-208224-1
Circular Connector Receptacle -37 Position - Female Sockets Solder - Gold.
3386R-1-501LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm...
VPP20-1000
Power Transformer 4000VAC 20VA 8Term. PC Pin Thru-Hole
4304H5
Solid State LED - T1 3/4 (5mm) - Green - 2V