MIC4421ZM
Microchip TechnologyDriver 9A 1-OUT Low Side Inv 8-Pin SOIC N Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4421ZM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Absolute Propagation Delay Time:
35 ns
Driver Type:
Low Side
Driver Configuration:
Inverting
Family:
MIC4421
Dimension:
4.93 x 3.94 x 1.48 mm
Bridge Type:
N/A
The MIC4421ZM is a high-speed driver designed to deliver up to 9A of current to a load while operating as a low side inverter. This 8-pin SOIC N packaged driver is housed in a tube for easy handling and storage. Ideal for driving a variety of high current loads, the MIC4421ZM is a reliable and efficient choice for your application needs.
Search Keywords:
MIC4421ZM
Different packaging options available. See Alternatives
IN STOCK:
475
Ships today, if you order in
Manufacturer Stock:
190
can ship
11/29/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
95
$1.84
$174.800
190
$1.75
$332.500
570
$1.72
$980.400
1,045
$1.69
$1,766.050
2,565
$1.67
$4,283.550
5,035
$1.64
$8,257.400
7,505
+
$1.62
$12,158.100
Product Guides