Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4424YN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
TUBE
Absolute Propagation Delay Time:
100 ns
Driver Configuration:
Non-Inverting
Driver Type:
Low Side
Family:
MIC4424
Dimension:
9.53 x 6.35 x 3.81(Max) mm
Bridge Type:
N/A
Driver 3A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube
Search Keywords:
MIC4424YN
IN STOCK:
1,900
Can Ship immediately
Manufacturer Stock:
50,450
can ship
12/6/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$1.741
$87.050
250
$1.637
$409.250
500
$1.621
$810.500
1,000
$1.605
$1,605.000
2,500
$1.589
$3,972.500
5,000
$1.573
$7,865.000
7,500
$1.557
$11,677.500
10,000
+
$1.542
$15,420.000
Product Guides