MIC4426YMM-TR
Microchip TechnologyMIC4426 Series 6 Ohm 1.5 A SMT Dual Peak Low-Side MOSFET Driver - MSOP-8 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4426YMM-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
The MIC4426YMM-TR is part of the MIC4426 series, a 6 Ohm 1.5 A SMT Dual Peak Low-Side MOSFET Driver in an MSOP-8 package. This high-performance driver is designed to efficiently drive MOSFETs in various applications, ensuring reliable and precise control of power sources. With its compact and surface-mountable design, the MIC4426YMM-TR is an ideal solution for space-constrained PCBs requiring high performance and efficiency.
Search Keywords:
MIC4426YMMTR
Different packaging options available. See Alternatives
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$0.921
$460.500
1,000
$0.911
$911.000
2,500
$0.902
$2,255.000
5,000
$0.893
$4,465.000
7,500
$0.884
$6,630.000
10,000
$0.876
$8,760.000
15,000
$0.867
$13,005.000
25,000
+
$0.858
$21,450.000
Product Guides