help desk software
DATA SHEET

MIC4427YMM-TR

Microchip Technology

Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin MSOP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4427YMM-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Bridge Type:
N/A
Absolute Propagation Delay Time:
60 ns
Dimension:
3 x 3 x 0.92 mm
Family:
MIC4427
Driver Type:
Low Side
Driver Configuration:
Non-Inverting
Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin MSOP T/R
Search Keywords:
MIC4427YMMTR
  Different packaging options available.  See Alternatives
IN STOCK: 2,000
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.971
$485.500
1,000
$0.961
$961.000
2,500
$0.951
$2,377.500
5,000
$0.942
$4,710.000
7,500
$0.932
$6,990.000
10,000
$0.923
$9,230.000
15,000
$0.914
$13,710.000
25,000 +
$0.905
$22,625.000
Tools/3D Models
Product Guides