MIC4427YM-TR
Microchip TechnologyDriver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4427YM-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Driver Configuration:
Non-Inverting
Bridge Type:
N/A
Family:
MIC4427
Driver Type:
Low Side
Absolute Propagation Delay Time:
60 ns
Dimension:
4.93 x 3.94 x 1.48 mm
The MICROCHIP TECH. MIC4427YM-TR is a low side non-inverting driver designed to efficiently drive resistive or inductive loads with high peak current capabilities of up to 1.5A. With a low output voltage threshold of 0.025V, this driver ensures precise and accurate control over the connected load. It features two output channels and comes in a compact 8-pin SOIC package, offering ease of integration into various applications. The MIC4427YM-TR is a reliable and versatile solution for driving loads in industries such as automotive, industrial automation, and telecommunications.
Search Keywords:
MIC4427YMTR
Different packaging options available. See Alternatives
IN STOCK:
7,000
Ships today, if you order in
Manufacturer Stock:
55,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
500
$0.945
$472.500
1,000
$0.931
$931.000
2,500
$0.917
$2,292.500
5,000
$0.902
$4,510.000
7,500
$0.883
$6,622.500
10,000
$0.870
$8,700.000
15,000
$0.857
$12,855.000
25,000
+
$0.844
$21,100.000
Product Guides