Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4428YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Driver Configuration:
Inverting,Non-Inverting
Family:
MIC4428
Dimension:
4.93 x 3.94 x 1.48 mm
Bridge Type:
N/A
Driver Type:
Low Side
Absolute Propagation Delay Time:
60 ns
Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N Tube
Search Keywords:
MIC4428YM
Different packaging options available. See Alternatives
IN STOCK:
760
Ships today, if you order in
Manufacturer Stock:
11,875
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
95
$1.035
$98.325
285
$0.971
$276.735
570
$0.956
$544.920
1,045
$0.942
$984.390
2,565
$0.928
$2,380.320
5,035
$0.914
$4,601.990
7,505
$0.900
$6,754.500
10,070
+
$0.886
$8,922.020
Product Guides
CUSTOMERS
ALSO BOUGHT
2-644487-6
06P MTA100 SHRD HDR ASSY 30AU
770170-2
03P MINI-UMNL ASSY VO SNAU
ACH-4.000MHZ-EK
DIP Crystal Clock Oscillator - 4.000MHZ ±30ppm - 5VDC - -20°C to +70°C
3-644893-6
06P CST100 SHRD HDR ASSY LF
2311777-1
Conn D-Subminiature PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port