Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC45116-2YMP-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
REEL
Input Voltage:
4.75 to 20 V
Number of Outputs:
1
Output Voltage:
0.8 to 17 V
Output Current:
6 A
Output Power:
N/A
Type:
Step Down
Output Type:
Adjustable
Family:
MIC45116
Module DC-DC 1-OUT 0.8V to 17V 6A 52-Pin T/R
Search Keywords:
MIC451162YMPTR
IN STOCK:
0
Manufacturer Stock:
3,000
can ship
12/6/24
MOQ for out of Stock Qty:
375
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
375
$13.82
$5,182.500
750
$7.30
$5,475.000
1,125
$5.02
$5,647.500
1,500
+
$4.92
$7,380.000
Product Guides