help desk software

MIC4574YN

Microchip Technology

Conv DC-DC 4V to 24V Step Down Single-Out 1.23V to 20V 0.5A 8-Pin PDIP Tube

  • RoHS Compliant
  • TUBE Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4574YN
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Package Type:
TUBE
Family:
MIC4574
Line Regulation:
N/A
Maximum Output Current:
0.5 A
Maximum Output Power:
N/A
Load Regulation:
N/A
Dimension:
9.53 x 6.35 x 3.814359mm(Max)mm
Maximum Input Voltage:
24 V
Efficiency:
77(Typ) %
Conv DC-DC 4V to 24V Step Down Single-Out 1.23V to 20V 0.5A 8-Pin PDIP Tube
Search Keywords:
MIC4574YN
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.71
$85.500
250
$1.60
$400.000
500
$1.57
$785.000
1,000
$1.50
$1,500.000
2,500
$1.47
$3,675.000
5,000
$1.45
$7,250.000
7,500 +
$1.43
$10,725.000
DOWNLOADS