MIC4576WT
Microchip TechnologyConv DC-DC 4V to 36V Step Down Single-Out 1.23V to 33V 3A 5-Pin(5+Tab) TO-220 Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4576WT
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
TUBE
Dimension:
10.67(Max) x 4.83(Max) x 9.17(Max) mm
Efficiency:
77(Typ) %
Family:
MIC4576
Line Regulation:
N/A
Maximum Input Voltage:
36 V
Load Regulation:
N/A
Maximum Output Power:
N/A
Maximum Output Current:
3 A
Conv DC-DC 4V to 36V Step Down Single-Out 1.23V to 33V 3A 5-Pin(5+Tab) TO-220 Tube
Search Keywords:
MIC4576WT
IN STOCK:
700
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$3.532
$176.600
100
$3.497
$349.700
250
$3.186
$796.500
500
$3.154
$1,577.000
1,000
$3.123
$3,123.000
2,500
$3.092
$7,730.000
5,000
$3.061
$15,305.000
7,500
+
$3.030
$22,725.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides