help desk software
DATA SHEET

MIC4830YMM

Microchip Technology

EL Lamp Driver - 5.5V - Automotive 8-Pin MSOP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4830YMM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Number of Digits:
N/A
Maximum Output Current:
N/A
Gray Scale Steps:
N/A
Mounting:
Surface Mount
Family:
MIC4830
Maximum Operating Supply Voltage:
5.5 V
Driver Type:
EL Lamp
Minimum Operating Supply Voltage:
1.8 V
Dimension:
3 x 3 x 0.92 mm
EL Lamp Driver - 5.5V - Automotive 8-Pin MSOP - Tube
Search Keywords:
MIC4830YMM
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.29
$129.000
300
$1.22
$366.000
500
$1.20
$600.000
1,000
$1.15
$1,150.000
2,500
$1.11
$2,775.000
5,000
$1.09
$5,450.000
7,500 +
$1.08
$8,100.000
Tools/3D Models
Product Guides