Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5156-3.3YM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Output Type:
Fixed8527
Mounting:
Surface Mount
Family:
MIC5156
Maximum Power Dissipation:
N/A
Operation Mode:
Linear8526
Operating Temperature:
-40 to 85 °C
Dimension:
4.93 x 3.94 x 1.488517mmmm
Maximum Output Current:
N/ A
Maximum Supply Current:
10 mA
Input Voltage:
3 to 36 V
LDO Cntrlr REG Fixed 3.3V 8-Pin SOIC N Tube
Search Keywords:
MIC515633YM
IN STOCK:
0
Minimum Order:
95
Multiple:
95
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
95
$2.08
$197.600
190
$2.00
$380.000
285
$1.97
$561.450
570
$1.94
$1,105.800
1,045
$1.88
$1,964.600
2,565
$1.85
$4,745.250
5,035
$1.82
$9,163.700
7,505
+
$1.79
$13,433.950
Product Guides