help desk software
DATA SHEET

MIC5156-5.0YN

Microchip Technology

LDO Cntrlr REG Fixed 5V 8-Pin PDIP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5156-5.0YN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
TUBE
Maximum Output Current:
N/ A
Output Type:
Fixed8527
Operation Mode:
Linear8526
Dimension:
9.53 x 6.35 x 3.818517mm(Max)mm
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Family:
MIC5156
Maximum Supply Current:
10 mA
Maximum Power Dissipation:
N/A
Input Voltage:
3 to 36 V
LDO Cntrlr REG Fixed 5V 8-Pin PDIP Tube
Search Keywords:
MIC515650YN
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.70
$135.000
100
$2.63
$263.000
250
$2.53
$632.500
500
$2.46
$1,230.000
1,000
$2.37
$2,370.000
2,500
$2.33
$5,825.000
5,000
$2.30
$11,500.000
7,500 +
$2.27
$17,025.000
Tools/3D Models
Product Guides