Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5156YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Maximum Output Current:
N/A
Maximum Power Dissipation:
N/A
Dimension:
4.93 x 3.94 x 1.48 mm
Operating Temperature:
-40 to 85 °C
Maximum Supply Current:
10 mA
Operation Mode:
Linear
Output Type:
Adjustable
Family:
MIC5156
Mounting:
Surface Mount
Input Voltage:
N/A
LDO Cntrlr REG Adjustable 1.3V to 36V 8-Pin SOIC N Tube
Search Keywords:
MIC5156YM
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
4,845
can ship
12/2/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
95
$1.96
$186.200
190
$1.88
$357.200
285
$1.85
$527.250
570
$1.83
$1,043.100
1,045
$1.77
$1,849.650
2,565
$1.74
$4,463.100
5,035
$1.71
$8,609.850
7,505
+
$1.69
$12,683.450
Product Guides