Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5158YN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
TUBE
Maximum Supply Current:
10 mA
Dimension:
19.05 x 6.35 x 3.38517mmmm
Family:
MIC5158
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Output Type:
Adjustable8527,Fixed8527
Maximum Output Current:
N/ A
Operation Mode:
Linear8526
Maximum Power Dissipation:
N/A
Input Voltage:
3 to 36 V
LDO Cntrlr REG Adjustable/Fixed 1.3V to 36V/5V 14-Pin PDIP Tube
Search Keywords:
MIC5158YN
IN STOCK:
0
Manufacturer Stock:
950
can ship
12/6/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
25
$3.79
$94.750
50
$3.68
$184.000
100
$3.54
$354.000
250
$3.49
$872.500
500
$3.32
$1,660.000
1,000
$3.27
$3,270.000
2,500
$3.22
$8,050.000
5,000
+
$3.17
$15,850.000
Product Guides