help desk software
DATA SHEET

MIC5159-1.8YM6-TR

Microchip Technology

LDO Cntrlr REG Fixed 1.8V 10000mA 6-Pin SOT-23 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5159-1.8YM6-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Maximum Power Dissipation:
N/A
Family:
MIC5159
Output Type:
Fixed8527
Maximum Output Current:
10000 mA
Mounting:
Surface Mount
Operation Mode:
Linear8526
Dimension:
2.9 x 1.6 x 1.38517mm(Max)mm
Maximum Supply Current:
N/A
Operating Temperature:
-40 to 125 °C
Input Voltage:
1.65 to 5.5 V
LDO Cntrlr REG Fixed 1.8V 10000mA 6-Pin SOT-23 T/R
Search Keywords:
MIC515918YM6TR
IN STOCK: 0
MOQ for out of Stock Qty:
750
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$2.92
$2,190.000
1,500
$1.55
$2,325.000
2,250
$1.09
$2,452.500
3,000 +
$1.07
$3,210.000
Tools/3D Models
Product Guides