Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5163YMM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
3 x 3 x 0.928517mmmm
Output Type:
Adjustable8527
Operating Temperature:
-40 to 125 °C
Operation Mode:
Linear8526
Maximum Output Current:
N/ A
Maximum Supply Current:
20 mA
Input Voltage:
0.75 to 6 V
Maximum Power Dissipation:
N/A
Family:
MIC5163
Mounting:
Surface Mount
LDO Cntrlr REG Adjustable 10-Pin MSOP Tube
Search Keywords:
MIC5163YMM
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$2.54
$25.400
50
$2.39
$119.500
300
$2.21
$663.000
500
$2.17
$1,085.000
1,000
$2.10
$2,100.000
2,500
$2.07
$5,175.000
5,000
$2.04
$10,200.000
7,500
+
$2.01
$15,075.000
Product Guides