Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5190YMM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Output Type:
Adjustable8527
Maximum Supply Current:
15(Typ) mA
Maximum Output Current:
N/A
Input Voltage:
0.9 to 5.5 V
Family:
MIC5190
Operation Mode:
N/A
Maximum Power Dissipation:
N/A
Operating Temperature:
-40 to 125 °C
Dimension:
3 x 3 x 0.928517mmmm
Mounting:
Surface Mount
LDO Cntrlr REG Adjustable 1V 10-Pin MSOP Tube
Search Keywords:
MIC5190YMM
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$3.90
$19.500
50
$3.58
$179.000
100
$3.43
$343.000
300
$3.35
$1,005.000
500
$3.22
$1,610.000
1,000
$3.17
$3,170.000
2,500
$3.13
$7,825.000
5,000
+
$3.08
$15,400.000
Product Guides