Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5209-2.5YS-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Accuracy:
±1 %
Line Regulation:
0.05 %
Function:
LDO
Load Regulation:
0.5 %
Junction to Case:
8 °C/W
Maximum Input Voltage:
16 V
Maximum Dropout Voltage @ Current:
0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
Junction to Ambient:
50 °C/W
Dimension:
6.5 x 3.5 x 1.6 mm
Family:
MIC5209
LDO Regulator Pos 2.5V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords:
MIC520925YSTR
Different packaging options available. See Alternatives
IN STOCK:
2,250
Ships today, if you order in
Manufacturer Stock:
12,500
can ship
11/29/24
Minimum Order:
250
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
250
$0.990
$247.500
500
$0.975
$487.500
1,000
$0.961
$961.000
2,500
$0.946
$2,365.000
5,000
$0.932
$4,660.000
7,500
$0.918
$6,885.000
10,000
+
$0.904
$9,040.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides