Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5209-3.3YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Line Regulation:
0.05 %
Junction to Ambient:
50 °C/W
Dimension:
4.93 x 3.94 x 1.48 mm
Accuracy:
±1 %
Maximum Dropout Voltage @ Current:
0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
Maximum Input Voltage:
16 V
Family:
MIC5209
Function:
LDO
Junction to Case:
20 °C/W
Load Regulation:
0.5 %
LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N Tube
Search Keywords:
MIC520933YM
Different packaging options available. See Alternatives
IN STOCK:
1,256
Can Ship immediately
Manufacturer Stock:
14,915
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
95
$1.209
$114.855
285
$1.186
$338.010
570
$1.174
$669.180
1,045
$1.163
$1,215.335
2,565
$1.151
$2,952.315
5,035
$1.140
$5,739.900
7,505
$1.128
$8,465.640
10,070
+
$1.117
$11,248.190
Product Guides