MIC5209-3.3YS
Microchip TechnologyFixed LDO Voltage Regulator - 2.5V to 16V - 350mV Dropout - 3.3Vout - 500mAout - SOT-223 - 4-Pin(3+Tab). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5209-3.3YS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
78
Package Type:
TUBE
Maximum Dropout Voltage @ Current:
0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
Maximum Input Voltage:
16 V
Accuracy:
±1 %
Function:
LDO
Line Regulation:
0.05 %
Family:
MIC5209
Junction to Ambient:
50 °C/W
Load Regulation:
0.5 %
Junction to Case:
8 °C/W
Dimension:
6.5 x 3.5 x 1.6 mm
The MIC5209-3.3YS is an efficient linear Voltage Regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy. Designed especially for handheld and battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SO-8 and TO-263-5 versions can further improve battery life with near-zero shutdown current. Key features include reversed-battery protection, current limiting, over temperature shutdown, ultra-low-noise capability (SO-8 and TO-263-5 versions) and availability in thermally efficient packaging. This is available in adjustable or fixed output voltages.
Search Keywords:
MIC520933YS
Different packaging options available. See Alternatives
IN STOCK:
1,872
Ships today, if you order in
Manufacturer Stock:
30,186
can ship
11/29/24
Minimum Order:
78
Multiple:
78
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
78
$1.274
$99.372
312
$1.196
$373.152
546
$1.184
$646.464
1,014
$1.172
$1,188.408
2,574
$1.161
$2,988.414
5,070
$1.149
$5,825.430
7,566
$1.138
$8,610.108
10,062
+
$1.126
$11,329.812
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SSL-LX3044IC
LED Uni-Color Red 635nm 2-Pin T-1
3030161
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...
EKMS451VSN471MA40S
Cap Aluminum Lytic 470uF 450V 20% (35 X 40mm) Snap-In 10mm 1950mA 3000h 105°C
MIC5209-2.5YS
LDO Regulator Pos 2.5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
TSW-114-07-G-D