MIC5219-5.0YMM
Microchip TechnologyLDO Regulator Pos 5V 0.5A 8-Pin MSOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5219-5.0YMM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Accuracy:
±1 %
Junction to Ambient:
160(Typ) °C/W
Line Regulation:
0.05 %
Function:
LDO
Load Regulation:
0.5 %
Junction to Case:
30 °C/W
Maximum Dropout Voltage @ Current:
0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
Dimension:
3 x 3 x 0.92 mm
Family:
MIC5219
Maximum Input Voltage:
12 V
The MIC5219-5.0YMM is a high-performance low dropout (LDO) regulator from Microchip Technology. It offers a regulated 5V output with a maximum output current of 0.5A, making it suitable for various low power applications. This 8-pin MSOP packaged device ensures a reliable and stable power supply by minimizing voltage fluctuations and dropout voltage. It is an ideal choice for space-constrained designs where efficiency and compactness are crucial. Trust Microchip's MIC5219-5.0YMM to deliver consistent and efficient power regulation for your electronic projects.
Search Keywords:
MIC521950YMM
Different packaging options available. See Alternatives
IN STOCK:
900
Can Ship immediately
Manufacturer Stock:
7,900
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
100
$1.304
$130.400
300
$1.153
$345.900
500
$1.141
$570.500
1,000
$1.130
$1,130.000
2,500
$1.119
$2,797.500
5,000
$1.107
$5,535.000
7,500
$1.096
$8,220.000
10,000
+
$1.085
$10,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
227677-1
BNC PCB RT ANG JACK W/POST
AGQ210A4HZ
Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
3-643817-4
4 Position Rectangular Receptacle Connector IDC Tin 18 AWG
7101P3YCQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rota...
PS000SS30
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Fuse ST 1 Port