help desk software
DATA SHEET

MIC5219YM5-TR

Microchip Technology

LDO Regulator Pos 0.5A 5-Pin SOT-23 T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5219YM5-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Maximum Input Voltage:
12 V
Junction to Case:
130 °C/W
Family:
MIC5219
Accuracy:
±1 %
Line Regulation:
0.05 %
Load Regulation:
0.5 %
Junction to Ambient:
220(Typ) °C/W
Maximum Dropout Voltage @ Current:
0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
Dimension:
2.9 x 1.6 x 1.1 mm
Function:
LDO
The MIC5219YM5-TR is a reliable and efficient Low Dropout (LDO) regulator from MICROCHIP TECH. With a maximum output current of 0.5A, this regulator is ideal for various applications requiring a stable and precise voltage supply. It comes in a convenient 5-pin SOT-23 package, making it easy to integrate into any circuit design. Trust the MIC5219YM5-TR to provide superior performance and reliable voltage regulation in your electronic projects.
Search Keywords:
MIC5219YM5TR
IN STOCK: 4,745
Can Ship immediately
Manufacturer Stock:
381,000   can ship 12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.892
$223.000
500
$0.879
$439.500
1,000
$0.865
$865.000
3,000
$0.852
$2,556.000
6,000
$0.840
$5,040.000
9,000 +
$0.827
$7,443.000
Tools/3D Models
Product Guides