Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5233-3.3YS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
78
Package Type:
TUBE
Maximum Dropout Voltage @ Current:
0.3@50mA,0.4@100mA V
Junction to Ambient:
50 °C/W
Load Regulation:
1 %
Maximum Input Voltage:
36 V
Line Regulation:
0.5 %
Function:
LDO
Dimension:
6.5 x 3.5 x 1.6 mm
Accuracy:
±1 %
Junction to Case:
N/A
Family:
MIC5233
LDO Regulator Pos 3.3V 0.1A Automotive 4-Pin(3+Tab) SOT-223 Tube
Search Keywords:
MIC523333YS
Different packaging options available. See Alternatives
IN STOCK:
1,716
Can Ship immediately
Manufacturer Stock:
5,850
can ship
12/9/24
Minimum Order:
78
Multiple:
78
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
78
$0.761
$59.358
312
$0.724
$225.888
546
$0.716
$390.936
1,014
$0.709
$718.926
2,574
$0.702
$1,806.948
5,070
+
$0.694
$3,518.580
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides