MIC5239-3.3YS
Microchip TechnologyLDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5239-3.3YS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
78
Package Type:
TUBE
Line Regulation:
0.5 %
Maximum Dropout Voltage @ Current:
0.35@150mA V
Load Regulation:
30 mV
Dimension:
6.5 x 3.5 x 1.6 mm
Junction to Ambient:
50 °C/W
Junction to Case:
N/A
Accuracy:
±1 %
Function:
LDO
Family:
MIC5239
Maximum Input Voltage:
30 V
The MICROCHIP TECH. part MIC5239-3.3YS is a positive linear voltage regulator with low dropout, perfect for applications requiring a stable 3.3V output voltage. With a maximum output current of 0.5A, this LDO regulator ensures efficient and reliable power delivery. Enclosed in a 4-pin (3+Tab) SOT-223 package, it offers easy mounting and excellent thermal performance. This component comes packaged in a tube for convenience and protection.
Search Keywords:
MIC523933YS
Different packaging options available. See Alternatives
IN STOCK:
1,326
Ships today, if you order in
Manufacturer Stock:
9,126
can ship
11/29/24
Minimum Order:
78
Multiple:
78
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
78
$2.825
$220.350
156
$2.657
$414.492
312
$2.630
$820.560
546
$2.604
$1,421.784
1,014
$2.578
$2,614.092
2,574
$2.552
$6,568.848
5,070
$2.527
$12,811.890
7,566
+
$2.501
$18,922.566
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3-641208-7
07P MTA156 HDR ASSY FL ST LF
OF752JE
Res Carbon Composition 7.5K Ohm 5% 0.5W(1/2W) Molded AXL
70246-1001
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
G3VM-41LR6(TR05)
Relay SSR 50mA 1.3V DC-IN 0.12A 40V AC-OUT 4-Pin SSOP T/R
C0805C104M5RAC7800
Ceramic Chip Capacitor - 100000pF ±20% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel