MIC5239-3.3YS-TR
Microchip TechnologyLDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5239-3.3YS-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Input Voltage:
30 V
Family:
MIC5239
Accuracy:
±1 %
Maximum Dropout Voltage @ Current:
0.35@150mA V
Junction to Case:
N/A
Load Regulation:
308361mV
Line Regulation:
0.58360%
Junction to Ambient:
508358°C/W
Dimension:
6.5 x 3.5 x 1.68356mmmm
Function:
LDO8385
The MICROCHIP TECH. part MIC5239-3.3YS-TR is a highly efficient low-dropout (LDO) regulator designed for automotive applications. It provides a stable and regulated 3.3V output voltage with a maximum output current of 0.5A. This 4-pin(3+Tab) SOT-223 package ensures excellent thermal characteristics and is suitable for high-density PCB designs. The device is supplied in tape and reel packaging for convenient use in automated assembly processes. This LDO regulator is an ideal choice for automotive electronics and other applications requiring reliable and efficient voltage regulation.
Search Keywords:
MIC523933YSTR
Different packaging options available. See Alternatives
IN STOCK:
1,000
Ships today, if you order in
Manufacturer Stock:
57,500
can ship
11/29/24
Minimum Order:
250
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
250
$2.644
$661.000
500
$2.618
$1,309.000
1,000
$2.591
$2,591.000
2,500
$2.565
$6,412.500
5,000
$2.540
$12,700.000
7,500
+
$2.514
$18,855.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides