help desk software
DATA SHEET

MIC5239-5.0YM-TR

Microchip Technology

LDO Regulator Pos 5V 0.5A Automotive 8-Pin SOIC N T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5239-5.0YM-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Accuracy:
±1 %
Maximum Input Voltage:
30 V
Load Regulation:
30 mV
Maximum Dropout Voltage @ Current:
0.35@150mA V
Junction to Case:
N/A
Dimension:
4.93 x 3.94 x 1.48 mm
Line Regulation:
0.5 %
Family:
MIC5239
Junction to Ambient:
63 °C/W
Function:
LDO
LDO Regulator Pos 5V 0.5A Automotive 8-Pin SOIC N T/R
Search Keywords:
MIC523950YMTR
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
5,000   can ship 11/29/24
Minimum Order:
250
Factory Lead-Time
7 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.64
$410.000
500
$1.62
$810.000
1,000
$1.54
$1,540.000
2,500
$1.52
$3,800.000
5,000 +
$1.50
$7,500.000
Tools/3D Models
Product Guides