MIC5239-5.0YS
Microchip TechnologyLDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5239-5.0YS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
78
Package Type:
TUBE
Junction to Case:
N/A
Maximum Input Voltage:
30 V
Function:
LDO
Family:
MIC5239
Dimension:
6.5 x 3.5 x 1.6 mm
Accuracy:
±1 %
Junction to Ambient:
50 °C/W
Maximum Dropout Voltage @ Current:
0.35@150mA V
Line Regulation:
0.5 %
Load Regulation:
30 mV
MICROCHIP TECH's MIC5239-5.0YS is a highly reliable and efficient Low Dropout (LDO) regulator offering a positive 5V output voltage at a maximum current of 0.5A. Designed with advanced technology, this regulator ensures stable and precise voltage regulation, making it ideal for a wide range of applications. With its compact 4-pin (3+Tab) SOT-223 package, it can easily be integrated into space-constrained designs. The MIC5239-5.0YS comes in a tube packaging, ensuring easy storage and handling. Trust MICROCHIP TECH's MIC5239-5.0YS LDO regulator for your power management needs, and experience the highest level of performance and reliability.
Search Keywords:
MIC523950YS
Different packaging options available. See Alternatives
IN STOCK:
1,560
Can Ship immediately
Manufacturer Stock:
7,956
can ship
12/9/24
Minimum Order:
78
Multiple:
78
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
78
$2.975
$232.050
156
$2.808
$438.048
312
$2.657
$828.984
546
$2.630
$1,435.980
1,014
$2.604
$2,640.456
2,574
$2.578
$6,635.772
5,070
$2.552
$12,938.640
7,566
+
$2.527
$19,119.282
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides