MIC5239-5.0YS-TR
Microchip TechnologyLDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5239-5.0YS-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Line Regulation:
0.5 %
Family:
MIC5239
Dimension:
6.5 x 3.5 x 1.6 mm
Maximum Dropout Voltage @ Current:
0.35@150mA V
Load Regulation:
30 mV
Junction to Ambient:
50 °C/W
Maximum Input Voltage:
30 V
Function:
LDO
Junction to Case:
N/A
Accuracy:
±1 %
The MIC5239-5.0YS-TR is a high-quality LDO (low-dropout) regulator from Microchip Tech. It operates with a positive 5V output and can handle a current of up to 0.5A. This automotive-grade regulator comes in a convenient and compact 4-pin SOT-223 package, featuring a 3-tab design for easy mounting. It is ideal for use in automotive applications, providing reliable and efficient voltage regulation.
Search Keywords:
MIC523950YSTR
Different packaging options available. See Alternatives
IN STOCK:
250
Can Ship immediately
On Order:
5,000
can ship 1/13/25
Minimum Order:
250
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
250
$2.644
$661.000
500
$2.618
$1,309.000
1,000
$2.498
$2,498.000
2,500
$2.473
$6,182.500
5,000
$2.448
$12,240.000
7,500
+
$2.423
$18,172.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides