MIC5270-5.0YM5-TR
Microchip TechnologyFixed LDO Voltage Regulator - 16 V to -3.3 V in - 500 mV Dropout - Neg -5V out - 100 mA out - SOT-23-5 - 5-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5270-5.0YM5-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Function:
LDO
Line Regulation:
0.15 %
Family:
MIC5270
Accuracy:
±2 %
Maximum Dropout Voltage @ Current:
0.5@50mA,0.7@100mA V
Junction to Ambient:
235 °C/W
Junction to Case:
N/A
Maximum Input Voltage:
-3.3 V
Load Regulation:
1.8 %
Dimension:
2.9 x 1.6 x 1.1 mm
The MIC5270-5.0YM5 TR is a µCap negative low-dropout Regulator with better than 2% initial accuracy, this regulator provides a very accurate supply voltage for applications that require a negative rail. The regulator sinks 100mA of output current at very low dropout voltage (600mV maximum at 100mA of output current). The µCap regulator design is optimized to work with low-value, low-cost ceramic capacitors. The output typically requires only a 1µF capacitance for stability.
Search Keywords:
MIC527050YM5TR
IN STOCK:
1,125
Ships today, if you order in
Manufacturer Stock:
12,000
can ship
11/29/24
Minimum Order:
250
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
250
$1.529
$382.250
500
$1.514
$757.000
1,000
$1.499
$1,499.000
3,000
$1.484
$4,452.000
6,000
$1.469
$8,814.000
9,000
+
$1.454
$13,086.000
Product Guides