MIC5504-3.3YM5-TR
Microchip TechnologySingle Output LDO - 300mA - 3.3VDC - Auto-Discharge & Internal EN Pull-Down - 5-Lead SOT23 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5504-3.3YM5-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Input Voltage:
5.5 V
Line Regulation:
0.02(Typ) %/V
Load Regulation:
40 mV
Junction to Ambient:
253 °C/W
Maximum Dropout Voltage @ Current:
0.19@150mA,0.38@300mA V
Accuracy:
±2 %
Function:
LDO
Dimension:
2.9 x 1.6 x 1.1 mm
Family:
MIC5504
Junction to Case:
N/A
The MIC5504-3.3YM5 TR is a fixed output, single low dropout (LDO) voltage regulator in 5 pin SOT-23 package. This advanced general purpose LDO provides high performance and suitable for battery powered applications. The MIC5504 includes an auto discharge feature on output that is activated when enable pin is low. It has an internal pull down resistor on enable pin that disables output when the enable pin is left floating. This is ideal for applications where control signal is floating during processor boot up. The MIC5504 can also be put into zero off mode current state drawing virtually no current when disabled.
Search Keywords:
MIC550433YM5TR
IN STOCK:
81,000
Can Ship immediately
Manufacturer Stock:
591,000
can ship
11/29/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
3,000
$0.1078
$323.400
6,000
$0.1067
$640.200
9,000
$0.1057
$951.300
12,000
$0.1046
$1,255.200
27,000
$0.1036
$2,797.200
51,000
$0.1025
$5,227.500
102,000
$0.1015
$10,353.000
150,000
+
$0.1005
$15,075.000
Product Guides
CUSTOMERS
ALSO BOUGHT
747275-2
025 LP HDF STRAIN RELIEF
SC628NDP
Audio 10VDC 28VDC 16mA 85dBA 1700Hz to 2300Hz Screw Panel Mount
KSS221GLFS
Switch - Tactile - N.O. - SPST - Rectangular Button - Gull Wing - 0.05A - 32VDC - 1VA - 10...
SP-75-27
AC/DC Power Supply - 1 Output - 27V@2.8A - 75.6W
MIC4420YMM
Driver 6A 1-OUT Low Side Non-Inv 8-Pin MSOP Tube