MIC5801YV
Microchip TechnologyLatched Driver - -40°C to 85°C - 28-Pin PLCC - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5801YV
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
38
Package Type:
TUBE
Family:
MIC5801
Dimension:
11.48 x 11.48 x 3.68(Min) mm
The MIC5801YV is a highly reliable latched driver designed by Microchip Technology. This device operates within a wide temperature range of -40°C to 85°C, making it suitable for various industrial applications. The driver comes in a 28-pin PLCC package, providing excellent thermal performance and ease of installation. Whether used for control and power management applications or interfacing with various electronic systems, the MIC5801YV offers robust performance and versatility. It is conveniently packaged in a tube for safe transportation and storage.
Search Keywords:
MIC5801YV
Different packaging options available. See Alternatives
IN STOCK:
806
Can Ship immediately
Manufacturer Stock:
3,040
can ship
12/9/24
Minimum Order:
38
Multiple:
38
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
38
$4.010
$152.380
76
$3.970
$301.720
266
$3.588
$954.408
532
$3.552
$1,889.664
1,026
$3.517
$3,608.442
2,508
$3.482
$8,732.856
5,016
$3.447
$17,290.152
7,524
+
$3.412
$25,671.888
Product Guides
CUSTOMERS
ALSO BOUGHT
4310R-101-103LF
Fixed Network Resistor - 10K Ohm - 1.25W - 10-Pin - BUS circuit designator - Through Hole.
206-8ST
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
39-29-0023
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
1729128
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...
1729157
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...