MIC5801YV-TR
Microchip TechnologyLatched Driver - -40°C to 85°C - 28-Pin PLCC - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5801YV-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
REEL
Family:
MIC5801
Dimension:
11.48 x 11.48 x 3.68(Min) mm
Category:
Latched Driver
The MIC5801YV-TR is a high-performance latched driver offered by MICROCHIP TECH. This device operates efficiently within a wide temperature range of -40°C to 85°C, ensuring reliable performance in various applications. It comes in a convenient 28-pin PLCC package, offering ease of integration into your circuit design. The MIC5801YV-TR is supplied in tape and reel packaging, making it suitable for high-volume manufacturing processes. With its robust features and versatile application possibilities, this latched driver is an ideal choice for your electronic system.
Search Keywords:
MIC5801YVTR
Different packaging options available. See Alternatives
IN STOCK:
550
Can Ship immediately
Manufacturer Stock:
30,000
can ship
12/6/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$3.00
$300.000
250
$2.96
$740.000
750
$2.91
$2,182.500
1,500
$2.87
$4,305.000
3,000
$2.82
$8,460.000
5,250
+
$2.78
$14,595.000
Product Guides