MIC5841YWM
Microchip TechnologyPeripheral Driver - Serial Input Latched - 8 Outputs - 5 V to 15 V supply - 50 V/500 mA out - SOIC W - 18 Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5841YWM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
41
Package Type:
TUBE
Dimension:
11.66 x 7.65 x 2.39 mm
Absolute Propagation Delay Time:
N/A
Direction Type:
Uni-Directional
The MIC5841YWM is a serial-input Latched Driver uses BiCMOS technology. It is fabricated to be used in a wide variety of peripheral power driver applications. The device has an 8-bit CMOS shift register, CMOS control circuitry, eight CMOS data latches and eight bipolar current-sink Darlington output drivers. The driver can be operated with a split supply where the negative supply is down to -20V. The 500mA outputs with integral transient-suppression diodes are suitable for use with lamps, relays, solenoids and other inductive loads. This device has improved speed characteristics. With a 5V logic supply, it will typically operate faster than 5MHz. With a 12V supply, significantly higher speeds are obtained. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS logic levels. By using the serial data output, the driver can be cascaded for interface applications requiring additional drive lines.
Search Keywords:
MIC5841YWM
Different packaging options available. See Alternatives
IN STOCK:
2,911
Ships today, if you order in
Minimum Order:
41
Multiple:
41
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
41
$3.142
$128.822
82
$3.108
$254.856
287
$3.077
$883.099
533
$3.046
$1,623.518
1,025
$3.016
$3,091.400
2,501
$2.985
$7,465.485
5,002
+
$2.956
$14,785.912
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides