MIC5841YWM-TR
Microchip TechnologyPeripheral Driver - Serial Input Latched - 8 Outputs - 5 V to 15 V supply - 50 V/500 mA out - SOIC-18.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5841YWM-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Absolute Propagation Delay Time:
N/A
Direction Type:
Uni-Directional
Dimension:
11.66 x 7.65 x 2.39 mm
The MIC5841YWM-TR is a 8-bit serial-input latched driver, with 3.3 MHz minimum data-input rate. Operating temp. is -40°C-85°C. Package type is 18-pin wide SOIC.
Search Keywords:
MIC5841YWMTR
Different packaging options available. See Alternatives
IN STOCK:
6,692
Ships today, if you order in
Manufacturer Stock:
97,000
can ship
12/6/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$2.38
$238.000
250
$2.32
$580.000
500
$2.28
$1,140.000
1,000
$2.25
$2,250.000
3,000
$2.22
$6,660.000
5,000
$2.18
$10,900.000
8,000
+
$2.15
$17,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
NHD-0216SZW-BG5
Character OLED - 2 x 16 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x ...
6-5227079-8
PLUG,COMM,SERIES BNC
78G01T
Dip Switch - 3PST - 1 Position - 150mA 30VDC - Slide (Standard) Actuator - Raised Actuator...
782XBXC-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x42.9)mm Socket Power Relay
MDR-10-24
AC-DC Industrial DIN rail power supply; Output 24Vdc at 0.42A; plastic case